
Number
Minimum order quantity: 3
Total (€ 0.29 / piece)
€ 0.87
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
100 Ω
- Power rating
4 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
20 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE4100RJ
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1676932 TE Connectivity 1623730-1 Resistance wire 100 Ω Radial lead 4 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676932 TE Connectivity 1623730-1 Resistance wire 100 Ω Radial lead 4 W 5 % 1 pc(s)
Information
Information 1676932 TE Connectivity 1623730-1 Resistance wire 100 Ω Radial lead 4 W 5 % 1 pc(s)

