
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.69
15
9% = € 0.06
€ 0.63
25
12% = € 0.08
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.69 / piece)
€ 0.69
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Radial lead
- Resistance
15 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
25 mm
- Width
13 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Threshold voltage
350
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 13 x 9 mm
- RoHS-compliant
Yes
- Type
SQMW515RJ
Documents & Downloads
Datasheet
Datasheet 1677167 TE Connectivity 1623788-7 Metal film resistor 15 Ω Radial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677167 TE Connectivity 1623788-7 Metal film resistor 15 Ω Radial lead 5 W 5 % 1 pc(s)
Information
Information 1677167 TE Connectivity 1623788-7 Metal film resistor 15 Ω Radial lead 5 W 5 % 1 pc(s)

