
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
4.7 Ω
- Power rating
4 W
- Tolerance ±
10 %
- Temperature coefficient
400 ppm
- Length
20 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE44R7K
Documents & Downloads
Datasheet
Datasheet 1676938 TE Connectivity 2-1623730-2 Resistance wire 4.7 Ω Radial lead 4 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676938 TE Connectivity 2-1623730-2 Resistance wire 4.7 Ω Radial lead 4 W 10 % 1 pc(s)
Information
Information 1676938 TE Connectivity 2-1623730-2 Resistance wire 4.7 Ω Radial lead 4 W 10 % 1 pc(s)

