There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Red
6.3 mm
0.8 mm
No
Insulated
180°
Brass
1 pc(s)
2-520103-2
Ultra-Fast FASTON
0.90 mm²
0.30 mm²
PA 6.6
1
0.30 - 0.90 mm²
Yes
6.3 x 0.8 mm
Blade terminal, straight
Datasheet 792834 TE Connectivity 2-520103-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s
Datasheet 792834 TE Connectivity 2-520103-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s
User & Safety Instructions 792834 TE Connectivity 2-520103-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s
Information 792834 TE Connectivity 2-520103-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s