
TE Connectivity 2273088-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)
Number
Highlights & Details
Sensor/actor cable, connection cable, angled plug, M12, open end
Our service for you
Technical specifications
- Type
2273088-3
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
IP65
- Min. temperature
50 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
2273088-3
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
5 mm
Documents & Downloads
Datasheet
Datasheet 1400842 TE Connectivity 2273088-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1400842 TE Connectivity 2273088-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)




