TE Connectivity 352012RJT Cermet resistor 12 Ω SMD 2512 1 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677245
  • Manufacturer no.: 1622820-6
  • EAN: 2050005412320

TE Connectivity 1622820-6 Cermet resistor 1 pc(s)

  • Item no.: 1677245
  • Manufacturer no.: 1622820-6
  • EAN: 2050005412320

TE Connectivity 1622820-6 Cermet resistor 1 pc(s)

Type SMD
Type 2512
Resistance 12 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.4 mm
Width 6 mm
Height 3.2 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 352012RJT
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 12 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.4 mm
Width 6 mm
Height 3.2 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors