TE Connectivity 3520220RJT Cermet resistor 220 Ω SMD 2512 1 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677047
  • Manufacturer no.: 2-1622820-5
  • EAN: 2050005410388

TE Connectivity 2-1622820-5 Cermet resistor 1 pc(s)

  • Item no.: 1677047
  • Manufacturer no.: 2-1622820-5
  • EAN: 2050005410388

TE Connectivity 2-1622820-5 Cermet resistor 1 pc(s)

Type SMD
Type 2512
Resistance 220 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.4 mm
Width 6 mm
Height 3.2 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 3520220RJT
Product type Cermet resistor

Technical data

Type SMD
Type 2512
Resistance 220 Ω
Power rating 1 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.4 mm
Width 6 mm
Height 3.2 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors