
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Type
2512
- Resistance
2.2 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
6.4 mm
- Width
6 mm
- Height
3.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 6 x 3.2 mm
- RoHS-compliant
Yes
- Type
35202K2JT
Documents & Downloads
Datasheet
Datasheet 1677043 TE Connectivity 3-1622820-1 35202K2JT Cermet resistor 2.2 kΩ SMD 2512 1 W 5 % 200 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677043 TE Connectivity 3-1622820-1 35202K2JT Cermet resistor 2.2 kΩ SMD 2512 1 W 5 % 200 ppm 1 pc(s)
Information
Information 1677043 TE Connectivity 3-1622820-1 35202K2JT Cermet resistor 2.2 kΩ SMD 2512 1 W 5 % 200 ppm 1 pc(s)


