
TE Connectivity 6-2271110-2 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)
Number
Highlights & Details
M12 sensor/actuator connector, plug, straight
Our service for you
Technical specifications
- Cable diameter 6 - 8 mm
- Type
6-2271110-2
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Soldering
- Thread type connection side
M12
- Contact material
CuZn (brass)
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
6-2271110-2
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1403191 TE Connectivity 6-2271110-2 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403191 TE Connectivity 6-2271110-2 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 12 1 pc(s)






