
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Line filter
+ IEC socket
Type C CEE 7/16 plug 6.3 mm
Recess-mount
465 mH
250 V AC
6 A
6 A
6609006-9
6609006-9
1 pc(s)
Yes
6 A
Spade connectors, 6.3 mm
Datasheet 530224 TE Connectivity 6609006-9 6609006-9 Line filter + IEC socket 250 V AC 6 A 465 mH 1 pc(s)
User & Safety Instructions 530224 TE Connectivity 6609006-9 6609006-9 Line filter + IEC socket 250 V AC 6 A 465 mH 1 pc(s)