
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.24
30
8% = € 0.02
€ 0.22
50
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.24 / piece)
€ 0.24
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Resistance
16 Ω
- Power rating
2 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
6.35 mm
- Width
3.2 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.35 x 3.2 x 0.55 mm
- RoHS-compliant
Yes
- Type
CGS 3521
Documents & Downloads
Datasheet
Datasheet 1677257 TE Connectivity 2176070-6 CGS 3521 Cermet resistor 16 Ω SMD 2 W 1 % 100 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677257 TE Connectivity 2176070-6 CGS 3521 Cermet resistor 16 Ω SMD 2 W 1 % 100 ppm 1 pc(s)
Information
Information 1677257 TE Connectivity 2176070-6 CGS 3521 Cermet resistor 16 Ω SMD 2 W 1 % 100 ppm 1 pc(s)


