TE Connectivity CPF0603B4R7E1 Thin film resistor 4.7 Ω SMD 0603 0.063 W 0.1 % 25 pages/min 1 pc(s)

  • Item no.: 1677021
  • Manufacturer no.: 8-1614882-3
  • EAN: 2050005410128

TE Connectivity 8-1614882-3 Thin film resistor 1 pc(s)

  • Item no.: 1677021
  • Manufacturer no.: 8-1614882-3
  • EAN: 2050005410128

TE Connectivity 8-1614882-3 Thin film resistor 1 pc(s)

Type SMD
Type 0603
Resistance 4.7 Ω
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CPF0603B4R7E1
Product type Thin film resistor

Technical data

Type SMD
Type 0603
Resistance 4.7 Ω
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors