TE Connectivity CPF0603B59KE1 Thin film resistor 59 kΩ SMD 0603 0.063 W 0.1 % 25 pages/min 1 pc(s)

  • Item no.: 1677231
  • Manufacturer no.: 1-1879225-8
  • EAN: 2050005412184

TE Connectivity 1-1879225-8 Thin film resistor 1 pc(s)

  • Item no.: 1677231
  • Manufacturer no.: 1-1879225-8
  • EAN: 2050005412184

TE Connectivity 1-1879225-8 Thin film resistor 1 pc(s)

Type SMD
Type 0603
Resistance 59 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CPF0603B59KE1
Product type Thin film resistor

Technical data

Type SMD
Type 0603
Resistance 59 kΩ
Power rating 0.063 W
Tolerance ± 0.1 %
Temperature coefficient 25 pages/min
Length 1.55 mm
Width 0.80 mm
Height 0.45 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors