
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.03
100
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.03 / piece)
€ 0.60
plus VAT.
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
SMD
- Type
0603
- Resistance
1 kΩ
- Power rating
0.063 W
- Tolerance ±
0.1 %
- Temperature coefficient
50 ppm
- Length
1.55 mm
- Width
0.80 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.55 x 0.80 x 0.45 mm
- RoHS-compliant
Yes
- Type
CPF0603F1K0C1
- Product type
Thin film resistor
Documents & Downloads
Datasheet
Datasheet 1677213 TE Connectivity 6-1879336-2 CPF0603F1K0C1 Thin film resistor 1 kΩ SMD 0603 0.063 W 0.1 % 50 ppm 1 pc(s) Tape cut
Information
Information 1677213 TE Connectivity 6-1879336-2 CPF0603F1K0C1 Thin film resistor 1 kΩ SMD 0603 0.063 W 0.1 % 50 ppm 1 pc(s) Tape cut

