Number
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0805
- Resistance
100 kΩ
- Power rating
0.1 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Length
2 mm
- Width
1.25 mm
- Height
0.50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.25 x 0.50 mm
- RoHS-compliant
Yes
- Type
CPF0805B100KE
Documents & Downloads
Datasheet
Datasheet 1677030 TE Connectivity 1614883-1 CPF0805B100KE Thin film resistor 100 kΩ SMD 0805 0.1 W 0.1 % 25 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677030 TE Connectivity 1614883-1 CPF0805B100KE Thin film resistor 100 kΩ SMD 0805 0.1 W 0.1 % 25 ppm 1 pc(s)
Information
Information 1677030 TE Connectivity 1614883-1 CPF0805B100KE Thin film resistor 100 kΩ SMD 0805 0.1 W 0.1 % 25 ppm 1 pc(s)