
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.75
15
8% = € 0.06
€ 0.69
25
12% = € 0.09
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.75 / piece)
€ 3.75
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
10 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
400 ppm
- Length
25 mm
- (Ø)
8.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 8.5 mm x 25 mm
- RoHS-compliant
Yes
- Type
EP
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1677264 TE Connectivity 2176045-2 Resistance wire 10 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677264 TE Connectivity 2176045-2 Resistance wire 10 Ω Axial lead 5 W 5 % 1 pc(s)
Information
Information 1677264 TE Connectivity 2176045-2 Resistance wire 10 Ω Axial lead 5 W 5 % 1 pc(s)

