
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.24
30
8% = € 0.02
€ 0.22
50
13% = € 0.03
€ 0.21
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
100 Ω
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1677088 TE Connectivity 2176082-7 Resistance wire 100 Ω Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677088 TE Connectivity 2176082-7 Resistance wire 100 Ω Axial lead 3 W 5 % 1 pc(s)
Information
Information 1677088 TE Connectivity 2176082-7 Resistance wire 100 Ω Axial lead 3 W 5 % 1 pc(s)

