TE Connectivity EP Resistance wire 100 Ω Axial lead 5 W 5 % 1 pc(s)

  • Item no.: 1677089
  • Manufacturer no.: 2176083-7
  • EAN: 2050005410807

TE Connectivity 2176083-7 Resistance wire 1 pc(s)

  • Item no.: 1677089
  • Manufacturer no.: 2176083-7
  • EAN: 2050005410807

TE Connectivity 2176083-7 Resistance wire 1 pc(s)

Type Axial lead
Resistance 100 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 17.5 mm
(Ø) 6.5 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type EP
Product type Resistance wire

Technical data

Type Axial lead
Resistance 100 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 17.5 mm
(Ø) 6.5 mm
Max. temperature +155 °C
Min. temperature -55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors