
Number
Minimum order quantity: 10
Total (€ 0.18 / piece)
€ 1.80
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
220 Ω
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1677268 TE Connectivity 2176082-9 Resistance wire 220 Ω Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677268 TE Connectivity 2176082-9 Resistance wire 220 Ω Axial lead 3 W 5 % 1 pc(s)
Information
Information 1677268 TE Connectivity 2176082-9 Resistance wire 220 Ω Axial lead 3 W 5 % 1 pc(s)

