
Number
Minimum order quantity: 50
Total (€ 0.07 / piece)
€ 3.50
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
33 Ω
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
10 mm
- (Ø)
3.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 3.5 mm x 10 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1677091 TE Connectivity 2176081-4 Resistance wire 33 Ω Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677091 TE Connectivity 2176081-4 Resistance wire 33 Ω Axial lead 1 W 5 % 1 pc(s)
Information
Information 1677091 TE Connectivity 2176081-4 Resistance wire 33 Ω Axial lead 1 W 5 % 1 pc(s)

