TE Connectivity EP Resistance wire 330 Ω Axial lead 7 W 5 % 1 pc(s)
TE Connectivity 1-2176084-0 Resistance wire 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
TE Connectivity 1-2176084-0 Resistance wire 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | Axial lead |
---|---|
Resistance | 330 Ω |
Power rating | 7 W |
Tolerance ± | 5 % |
Temperature coefficient | 300 pages/min |
Length | 25 mm |
(Ø) | 8.5 mm |
Max. temperature | +155 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 8.5 mm x 25 mm |
---|---|
RoHS-compliant | Yes |
Type | EP |
Product type | Resistance wire |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TE Connectivity
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors