TE Connectivity OJ-SS-112LMH2 PCB relay 12 V DC 8 A 1 maker 1 pc(s)

  • Item no.: 504408
  • Manufacturer no.: 1721181-5
  • EAN: 2050000591822

PRINTRELAY OJ-SS-112LMH2 / 1721181-5

  • Item no.: 504408
  • Manufacturer no.: 1721181-5
  • EAN: 2050000591822

PRINTRELAY OJ-SS-112LMH2 / 1721181-5

Type OJ-SS-112LMH2
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 720 Ω
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 250 V AC
Switching current (max.) 8 A
Max. switching capacity 2000 VA
Creepage distance (coil/clips) 8 mm
Connection Solder pins
Min. temperature -30 °C
Max. temperature +85 °C
Length 18.2 mm
Width 10.2 mm
Height 14.7 mm
Dim (L x W x H) 18.2 x 10.2 x 14.7 mm
Content 1 pc(s)
RoHS-compliant Yes
Nominal voltage (details) 12 V DC
Type OJ-SS-112LMH2
Product type PCB relay

Technical data

Type OJ-SS-112LMH2
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 720 Ω
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 250 V AC
Switching current (max.) 8 A
Max. switching capacity 2000 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays