TE Connectivity PB114012 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)

  • Item no.: 504194
  • Manufacturer no.: 8-1415029-1
  • EAN: 4043148102799

Convenient relays in these class. Small area of 15 x 15 mm.

  • Item no.: 504194
  • Manufacturer no.: 8-1415029-1
  • EAN: 4043148102799

Convenient relays in these class. Small area of 15 x 15 mm.

  • Creepage current resistance CTI 175
Type PB114012
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 400 Ω
Contact type 1 change-over
Contact material AgNi 90/10
Switching voltage (max.) 400 V AC
Switching current (max.) 10 A
Max. switching capacity 2500 VA
Creepage distance (coil/clips) 4 mm
Connection Solder pins
Min. temperature -40 °C
Max. temperature +85 °C
Length 15 mm
Width 15 mm
Height 20 mm
Dim (L x W x H) 15 x 15 x 20 mm
Content 1 pc(s)
RoHS-compliant Yes
Nominal voltage (details) 12 V DC
Nominal current (details) 10 A
Test voltage (Coil/Contact) 2000Veff
Switching capacity 2500 VA
Ambient temperature -40 - +85 °C
Air/creeping distance (Coil/Contact) ≥ 3 mm/≥ 4 mm
Contact type 1 CO, SPDT
Product type PCB relay

Technical data

  • Creepage current resistance CTI 175
Type PB114012
Coil nominal voltage 12 V DC
Min. pick-up voltage 9 V DC
Control mode monostable, 1 coil
R(coil) 400 Ω
Contact type 1 change-over
Contact material AgNi 90/10
Switching voltage (max.) 400 V AC
Switching current (max.) 10 A
Max. switching capacity 2500 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays