TE Connectivity PCJ-112D3M-WG PCB relay 12 V DC 5 A 1 maker 1 pc(s)
Narrow power relay for applications in household appliances.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Narrow power relay for applications in household appliances.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | PCJ-112D3M-WG |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Control mode | monostable, 1 coil |
R(coil) | 720 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 1250 VA |
Creepage distance (coil/clips) | 8 mm |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Length | 20 mm |
Width | 7 mm |
Height | 15 mm |
Dim | (L x W x H) 20 x 7 x 15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 12 V DC |
Nominal current (details) | 5 A |
Test voltage | 4000 Veff |
Switching capacity | 1250 VA |
Type | PCJ-112D3M-WG |
Ambient temperature | -40 - +105 °C |
Air/creeping distance | (Coil/contact) 8/8 mm |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Miniature print relay PCJ, 1 closer
Narrow power relay for applications in household appliances.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Comments
Approvals: VDE, cULus.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays