
TE Connectivity 1-6609929-4 PE0SXDSXA=C2228 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)
Number
Highlights & Details
TE Connectivity 1-6609929-4 PE0SXDSXA=C2228 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)
Technical specifications
- Product type
Line filter
- Features
+ switch
+ 2 fuses
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Shielding
Partial shielding
- Manufacturer part #
1-6609929-4
- Type
PE0SXDSXA=C2228
- Content
1 pc(s)
- Nominal voltage (details)
250 V AC
- Nominal current (details)
10 A
- Fitting type (details)
Screw mounting
Documents & Downloads
Datasheet
Datasheet 530183 TE Connectivity 1-6609929-4 PE0SXDSXA=C2228 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530183 TE Connectivity 1-6609929-4 PE0SXDSXA=C2228 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)




