
Number
Highlights & Details
Connector housing automotive ampseal 16
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
automotive
- Series
AMPSEAL16
- Pins per row
3
- Total number of pins
3
- Width
47.55 mm
- Pin shape
Circular
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Dim
(L x W x H) 19.15 x 47.55 x 24.1 mm
- Code
C
- Case material
Thermoplastic material
- Manufacturer part #
776430-3
- Factory colour
Yellow
- Industrial packaging
No
- Insulation material
Thermoplastic material
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
- Height
24.1 mm
- Length
19.15 mm
- RoHS-compliant
Yes
IP6K9K
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL16
Documents & Downloads
Datasheet
Datasheet 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)
Datasheet 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)
Information
Information 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)
Information 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)
Information 1303177 TE Connectivity Pin housing cable AMPSEAL16 Total number of pins 3 776430-3 1 pc(s)






