Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


PCB relay
RE030006
6 V DC
4.2 V DC
monostable, 1 coil
180 Ω
1 maker
AgCdO
400 V AC
6 A
1500 VA
4 mm
Solder pins
-40 °C
+85 °C
20 mm
10 mm
10.6 mm
(L x W x H) 20 x 10 x 10.6 mm
1 pc(s)
Yes
6 V DC
6 A
(Coil/contact) 4000 Veff
1500 VA
-40 - +85 °C
Datasheet 503985 TE Connectivity RE030006 PCB relay 6 V DC 6 A 1 maker 1 pc(s)