
Highlights & Details
Capacity relay RF with faston connector
Technical specifications
- Product type
PCB relay
- Type
RF334012WG
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 maker
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
Type C CEE 7/16 plug 6.3 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
40.5 mm
- Width
12.7 mm
- Height
16 mm
- Dim
(L x W x H) 40.5 x 12.7 x 16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
12 V DC
- Nominal current (details)
16 A
- Test voltage
4000 Veff
- Switching capacity
4000 VA
- Type
RF334012WG
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504448 TE Connectivity RF334012WG PCB relay 12 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504448 TE Connectivity RF334012WG PCB relay 12 V DC 16 A 1 maker 1 pc(s)






