Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


PCB relay
RFH34012WG
12 V DC
8.4 V DC
monostable, 1 coil
360 Ω
1 maker
AgNi 90/10
400 V AC
16 A
4000 VA
8 mm
Solder pins
Type C CEE 7/16 plug 6.3 mm
-40 °C
+105 °C
40.5 mm
12.7 mm
16 mm
(L x W x H) 40.5 x 12.7 x 16 mm
1 pc(s)
Yes
12 V DC
16 A
4000 Veff
4000 VA
RFH34012WG
-40 - +105 °C
Datasheet 504454 TE Connectivity RFH34012WG PCB relay 12 V DC 16 A 1 maker 1 pc(s)