TE Connectivity RFH34024WG PCB relay 24 V DC 16 A 1 maker 1 pc(s)
Applications: Oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Applications: Oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | RFH34024WG |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 maker |
Contact material | AgNi 90/10 |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
Creepage distance (coil/clips) | 8 mm |
---|---|
Connection | Solder pins , Type C CEE 7/16 plug 6.3 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Length | 40.5 mm |
Width | 12.7 mm |
Height | 16 mm |
Dim | (L x W x H) 40.5 x 12.7 x 16 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Nominal voltage (details) | 24 V DC |
Nominal current (details) | 16 A |
Test voltage | 4000 Veff |
Switching capacity | 4000 VA |
Type | RFH34024WG |
Ambient temperature | -40 - +105 °C |
Air/creeping distance | (Coil/Contact) 8/8 mm |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Capacity relay RF with faston connector
Applications: Oven controls, electric heaters, power supplies, air conditioners, microwave ovens, hot plates.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Comments
Approvals: VDE, cULus.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays