
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.12
21
8% = € 0.01
€ 0.11
35
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.12 / piece)
€ 0.84
plus VAT.
14-day return policy included
Highlights & Details
Metal Film Resistor 1 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
47 Ω
- Power rating
1 W
- Tolerance ±
2 %
- Temperature coefficient
300 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Threshold voltage
350 V
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
ROX1G47R
Documents & Downloads
Datasheet
Datasheet 1677282 TE Connectivity 1625881-5 Metal film resistor 47 Ω Axial lead 1 W 2 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677282 TE Connectivity 1625881-5 Metal film resistor 47 Ω Axial lead 1 W 2 % 1 pc(s)
Information
Information 1677282 TE Connectivity 1625881-5 Metal film resistor 47 Ω Axial lead 1 W 2 % 1 pc(s)

