
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 2.09
90
8% = € 0.16
€ 1.93
150
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 2.09 / piece)
€ 62.70
plus VAT.
Highlights & Details
Metal Film Resistor 2 W
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
1 MΩ
- Power rating
2 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX2SJ1M0
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677117 TE Connectivity 2-1625890-6 Metal film resistor 1 MΩ Axial lead 2 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677117 TE Connectivity 2-1625890-6 Metal film resistor 1 MΩ Axial lead 2 W 5 % 1 pc(s)
Information
Information 1677117 TE Connectivity 2-1625890-6 Metal film resistor 1 MΩ Axial lead 2 W 5 % 1 pc(s)

