
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.12
30
8% = € 0.01
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.12 / piece)
€ 1.20
plus VAT.
Highlights & Details
Metal Film Resistor 2 W
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
390 Ω
- Power rating
2 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX2SJ390R
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677281 TE Connectivity 4-1625890-4 Metal film resistor 390 Ω Axial lead 2 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677281 TE Connectivity 4-1625890-4 Metal film resistor 390 Ω Axial lead 2 W 5 % 1 pc(s)
Information
Information 1677281 TE Connectivity 4-1625890-4 Metal film resistor 390 Ω Axial lead 2 W 5 % 1 pc(s)

