TE Connectivity ROX2SJ47R Metal film resistor 47 Ω Axial lead 2 W 5 % 1 pc(s)

  • Item no.: 1677103
  • Manufacturer no.: 5-1625890-3
  • EAN: 2050005410944

TE Connectivity 5-1625890-3 Metal film resistor 1 pc(s)

  • Item no.: 1677103
  • Manufacturer no.: 5-1625890-3
  • EAN: 2050005410944

TE Connectivity 5-1625890-3 Metal film resistor 1 pc(s)

Type Axial lead
Resistance 47 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 15 mm
(Ø) 5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (Ø x L) 5 mm x 15 mm
RoHS-compliant Yes
Type ROX2SJ47R
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 47 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 15 mm
(Ø) 5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors