
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.15
30
13% = € 0.02
€ 0.13
50
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.15 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Metal Film Resistor 3 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
150 Ω
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Threshold voltage
350 V
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX3SJ150R
Documents & Downloads
Datasheet
Datasheet 1677106 TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677106 TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5 % 1 pc(s)
Information
Information 1677106 TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5 % 1 pc(s)

