
Number
Highlights & Details
Metal Film Resistor 3 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
2.2 kΩ
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- Height
3.0 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x H) 5.5 mm x 3.0 mm
- RoHS-compliant
Yes
- Type
ROX3SJ2K2
Documents & Downloads
Datasheet
Datasheet 1677102 TE Connectivity 3-1625892-7 Metal film resistor 2.2 kΩ Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677102 TE Connectivity 3-1625892-7 Metal film resistor 2.2 kΩ Axial lead 3 W 5 % 1 pc(s)
Information
Information 1677102 TE Connectivity 3-1625892-7 Metal film resistor 2.2 kΩ Axial lead 3 W 5 % 1 pc(s)

