TE Connectivity ROX3SJ330R Metal film resistor 330 Ω Axial lead 3 W 5 % 1 pc(s)

  • Item no.: 1676923
  • Manufacturer no.: 4-1625892-1
  • EAN: 2050005409245

TE Connectivity 4-1625892-1 Metal film resistor 1 pc(s)

  • Item no.: 1676923
  • Manufacturer no.: 4-1625892-1
  • EAN: 2050005409245

TE Connectivity 4-1625892-1 Metal film resistor 1 pc(s)

Type Axial lead
Resistance 330 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 16 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (Ø x L) 5.5 mm x 16 mm
RoHS-compliant Yes
Type ROX3SJ330R
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 330 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 16 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors