TE Connectivity ROX3SJ47K Metal film resistor 47 kΩ Axial lead 3 W 5 % 1 pc(s)

  • Item no.: 1677110
  • Manufacturer no.: 5-1625892-3
  • EAN: 2050005411019

TE Connectivity 5-1625892-3 Metal film resistor 1 pc(s)

  • Item no.: 1677110
  • Manufacturer no.: 5-1625892-3
  • EAN: 2050005411019

TE Connectivity 5-1625892-3 Metal film resistor 1 pc(s)

Type Axial lead
Resistance 47 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 16 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type ROX3SJ47K
Product type Metal film resistor

Technical data

Type Axial lead
Resistance 47 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 350 pages/min
Length 16 mm
(Ø) 5.5 mm
Max. temperature +235 °C
Min. temperature -55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors