Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
RT424F06
6 V DC
4.2 V DC
bi-stable, 2 coil
55 Ω
2 change-overs
AgNi 90/10
400 V AC
8 A
2000 VA
10 mm
Solder pins
-40 °C
+85 °C
29 mm
12.7 mm
15.7 mm
(L x W x H) 29 x 12.7 x 15.7 mm
1 pc(s)
Yes
RT424F06
6 V/DC
8 A
(Coil/contact) 5000 Veff
2000 VA
250 V AC
8 A
RT424F06
2-pin
Datasheet 508152 TE Connectivity RT424F06 PCB relay 6 V DC 8 A 2 change-overs 1 pc(s)