Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
RY-Print relay 8 A
Our service for you
Technical specifications
- Product type
PCB relay
- Type
RY531024
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2350 Ω
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28.5 mm
- Width
10.1 mm
- Height
12.3 mm
- Dim
(L x W x H) 28.5 x 10.1 x 12.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal voltage (details)
24 V DC
- Nominal current (details)
8 A
- Test voltage
(Coil / contact) 5000 Veff
- Switching capacity
2000 VA
- Type
RY531024
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504434 TE Connectivity RY531024 PCB relay 24 V DC 8 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504434 TE Connectivity RY531024 PCB relay 24 V DC 8 A 1 maker 1 pc(s)
Description
Excellent switching properties in terms of resistive and inductive loads on close and open contacts. Applications: heating control, interface technology, domestic appliances, timers, temperature controllers
Hints
Approvals: VDE, cULus.