TE Connectivity SBCHE1168RJ Resistance wire 68 Ω Radial lead 11 W 5 % 1 pc(s)

  • Item no.: 1676936
  • Manufacturer no.: 2-1623728-7
  • EAN: 2050005409375

TE Connectivity 2-1623728-7 Resistance wire 1 pc(s)

  • Item no.: 1676936
  • Manufacturer no.: 2-1623728-7
  • EAN: 2050005409375

TE Connectivity 2-1623728-7 Resistance wire 1 pc(s)

Type Radial lead
Resistance 68 Ω
Power rating 11 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 50 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 50 x 10 x 9 mm
RoHS-compliant Yes
Type SBCHE1168RJ
Product type Resistance wire

Technical data

Type Radial lead
Resistance 68 Ω
Power rating 11 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 50 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors