TE Connectivity SBCHE1510KJ Resistance wire 10 kΩ Radial lead 17 W 5 % 1 pc(s)

  • Item no.: 1677125
  • Manufacturer no.: 1623729-2
  • EAN: 2050005411163

TE Connectivity 1623729-2 Resistance wire 1 pc(s)

  • Item no.: 1677125
  • Manufacturer no.: 1623729-2
  • EAN: 2050005411163

TE Connectivity 1623729-2 Resistance wire 1 pc(s)

Type Radial lead
Resistance 10 kΩ
Power rating 17 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 75 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 75 x 10 x 9 mm
RoHS-compliant Yes
Type SBCHE1510KJ
Product type Resistance wire

Technical data

Type Radial lead
Resistance 10 kΩ
Power rating 17 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 75 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors