
Number
Minimum order quantity: 2
Total (€ 1.08 / piece)
€ 2.16
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
22 Ω
- Power rating
17 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
75 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1522RJ
Documents & Downloads
Datasheet
Datasheet 1677127 TE Connectivity 1-1623729-3 Resistance wire 22 Ω Radial lead 17 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677127 TE Connectivity 1-1623729-3 Resistance wire 22 Ω Radial lead 17 W 5 % 1 pc(s)
Information
Information 1677127 TE Connectivity 1-1623729-3 Resistance wire 22 Ω Radial lead 17 W 5 % 1 pc(s)

