TE Connectivity SBCHE433RJ Resistance wire 33 Ω Radial lead 4 W 5 % 1 pc(s)

  • Item no.: 1676937
  • Manufacturer no.: 1-1623730-5
  • EAN: 2050005409382

TE Connectivity 1-1623730-5 Resistance wire 1 pc(s)

  • Item no.: 1676937
  • Manufacturer no.: 1-1623730-5
  • EAN: 2050005409382

TE Connectivity 1-1623730-5 Resistance wire 1 pc(s)

Type Radial lead
Resistance 33 Ω
Power rating 4 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 20 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
Dim (L x W x H) 20 x 8 x 7 mm
RoHS-compliant Yes
Type SBCHE433RJ
Product type Resistance wire

Technical data

Type Radial lead
Resistance 33 Ω
Power rating 4 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 20 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors