TE Connectivity SBCHE43R3K Resistance wire 3.3 Ω Radial lead 4 W 10 % 1 pc(s)

  • Item no.: 1677305
  • Manufacturer no.: 1-1623730-7
  • EAN: 2050005412924

TE Connectivity 1-1623730-7 Resistance wire 1 pc(s)

  • Item no.: 1677305
  • Manufacturer no.: 1-1623730-7
  • EAN: 2050005412924

TE Connectivity 1-1623730-7 Resistance wire 1 pc(s)

Type Radial lead
Resistance 3.3 Ω
Power rating 4 W
Tolerance ± 10 %
Temperature coefficient 400 pages/min
Length 20 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SBCHE43R3K
Product type Resistance wire

Technical data

Type Radial lead
Resistance 3.3 Ω
Power rating 4 W
Tolerance ± 10 %
Temperature coefficient 400 pages/min
Length 20 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors