
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 0.75
6
8% = € 0.06
€ 0.69
10
12% = € 0.09
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.75 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
22 kΩ
- Power rating
7 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
38 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 38 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE622KJ
Documents & Downloads
Datasheet
Datasheet 1677126 TE Connectivity 2-1623732-2 Resistance wire 22 kΩ Radial lead 7 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677126 TE Connectivity 2-1623732-2 Resistance wire 22 kΩ Radial lead 7 W 5 % 1 pc(s)
Information
Information 1677126 TE Connectivity 2-1623732-2 Resistance wire 22 kΩ Radial lead 7 W 5 % 1 pc(s)

