
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.76
9
7% = € 0.05
€ 0.71
15
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 2.28
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
22 Ω
- Power rating
7 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
38 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 38 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE622RJ
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1676843 TE Connectivity 2-1623732-3 Resistance wire 22 Ω Radial lead 7 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676843 TE Connectivity 2-1623732-3 Resistance wire 22 Ω Radial lead 7 W 5 % 1 pc(s)
Information
Information 1676843 TE Connectivity 2-1623732-3 Resistance wire 22 Ω Radial lead 7 W 5 % 1 pc(s)

