TE Connectivity SBCHE656RJ Resistance wire 56 Ω Radial lead 7 W 5 % 1 pc(s)

  • Item no.: 1677128
  • Manufacturer no.: 4-1623732-3
  • EAN: 2050005411194

TE Connectivity 4-1623732-3 Resistance wire 1 pc(s)

  • Item no.: 1677128
  • Manufacturer no.: 4-1623732-3
  • EAN: 2050005411194

TE Connectivity 4-1623732-3 Resistance wire 1 pc(s)

Type Radial lead
Resistance 56 Ω
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 38 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SBCHE656RJ
Product type Resistance wire

Technical data

Type Radial lead
Resistance 56 Ω
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 38 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors