TE Connectivity Sensor EVS312-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)

  • Item no.: 155147
  • Manufacturer no.: CEVS 312-51
  • EAN: 4016138243987

Resistant to weak inorganic acids and alkalis, alcohol, oils and washing sodas up to 100 ºC.

  • Item no.: 155147
  • Manufacturer no.: CEVS 312-51
  • EAN: 4016138243987

Resistant to weak inorganic acids and alkalis, alcohol, oils and washing sodas up to 100 ºC.

  • Installation depth: 220 mm
Contact type 1 maker , 1 breaker
Material Polyamide 6.6
Connection Open end cable
Cable length 0.50 m
Switching voltage 250 V AC , 100 V DC
Switching current (max.) 1 A
Power
15 W
Min. temperature -30 °C
Max. temperature +110 °C
Thread size M16
IP rating
IP65
Type EVS312-51
Type Polyamide 6.6
Connection cable 0.5 m, 2 x 18 AWG (UL)
Thread size M16
Switching capacity 15 W
Temperature range -30 - +110 °C
Product type Float switch

Technical data

  • Installation depth: 220 mm
Contact type 1 maker , 1 breaker
Material Polyamide 6.6
Connection Open end cable
Cable length 0.50 m
Switching voltage 250 V AC , 100 V DC
Switching current (max.) 1 A
Power
15 W
Min. temperature -30 °C
Max. temperature +110 °C
Thread size M16

Frequently bought together

Similar products

See and discover other items from category Tilt Switches