Number
Technical specifications
- Product type
Float switch
- Factory colour
Black
- Contact type
1 maker
1 breaker
- Material
Polypropylene
- Connection
Open end cable
- Cable length
0.50 m
- Switching voltage
250 V AC
100 V DC
- Switching current (max.)
1 A
15 W
- Min. temperature
-30 °C
- Max. temperature
+110 °C
- Thread size
M16
IP65
- Type
LDS803-51
- Material (details)
glass fibre reinforced PP
- Type
Make or break contact (depending on installation position)
- Thread size
M16
- Switching capacity
15 W
- Connection
Cable 0.5 m, 2 x 18 AWG (UL)
- Fitting type (details)
Thread
- Temperature range
-30 - +110 °C
- Operating voltage
-
Documents & Downloads
Datasheet
Datasheet 155053 TE Connectivity Sensor LDS803-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 155053 TE Connectivity Sensor LDS803-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
Description
Scope of delivery
- Supplied with fittings and seals for internal and external mounting.